
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1062-1-ND | 95 | 1 | Cut Tape | ||||||||
| Newark | XC6204B282MR-G | 3,946 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6204B282MR-G | 3,000 | 1d | |||||||||
| TME | XC6204B282MR-G | 0 | 1 | 8h | ||||||||
| Avnet | XC6204B282MR-G | 0 | 3K | 18h |
Download Torex XC6204B282MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Torex XC6204B282MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: