Torex XC6124E627ER-G

Active Low Active DUAL NO LEAD Watchdog Circuit Supervisor -40C~85C TA 1.6s Typical 0.5mm 2.7V
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6124E627ER-G.

IHS

Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Torex XC6124E627ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIC803 Series 3 V 1120ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3
MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
Analog DevicesADM6316DZ26ARJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316DZ31ARJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6315-31D4ART-RL
OPEN DRAIN :PROCESSOR SUPERVISOR I.C.

Descriptions

Descriptions of Torex XC6124E627ER-G provided by its distributors.

Active Low Active DUAL NO LEAD Watchdog Circuit Supervisor -40C~85C TA 1.6s Typical 0.5mm 2.7V
Voltage Detector, Fixed, 1 Channel, +2.7V, CMOS, PDSO6
Volt Supervisor Detect 2.754V 6V 6-Pin USP-C T/R
IC SUPERVISOR 1 CHANNEL 6USPC
IC WATCHDOG TIMER 6-USP

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM