Microchip MIC803-29D4VM3-TR

SUPERVISOR, MPU, 3SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors:
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC803-29D4VM3-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-58.45%

CAD Models

Download Microchip MIC803-29D4VM3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.3
$ 0.3
Stock
308,459
760,666
760,666
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.8 s
20 ms
20 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R / IC MPU SUPERVISOR SOT-23-3
MIC803 Series 3.08V 1120ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SSOP T/R

Descriptions

Descriptions of Microchip MIC803-29D4VM3-TR provided by its distributors.

SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
MICREL SEMICONDUCTOR MIC803-29D4VM3 TR Voltage Supervisor, Reset Threshold Level 2.93V, Treset 1120ms, 1.2V-5.5Vin, SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 1.12s; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 803; Operating Temperature Range: -40°C to +125°C; Supply Current: 4.5µA; Supply Voltage Range: 1.2V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC803-29D4VM3 TR
  • MIC803-29D4VM3TR