Torex XC6121E616ER-G

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.6V, CMOS, PDSO6
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6121E616ER-G.

HQonline

Datasheet26 pages11 years ago

Inventory History

3 month trend:
-22.65%

CAD Models

Download Torex XC6121E616ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIC803 Series 3 V 1120ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23
Analog DevicesADM6316DZ26ARJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316DZ31ARJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6315-31D4ART-RL
OPEN DRAIN :PROCESSOR SUPERVISOR I.C.

Descriptions

Descriptions of Torex XC6121E616ER-G provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.6V, CMOS, PDSO6
Processor Supervisor 1.6V 1 Open Drain 6-Pin USP-C EP T/R / IC WATCHDOG TIMER 6-USP
Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6121E616ER-G
ROHS3Compliant Tape & Reel (TR) Watchdog Circuit Nickel/Silver/Gold (Ni/Ag/Au) supervisor 2V 2mm 1.6s Typical -40C~85C TA
Detection voltage V = 1.6 / Accuracy = 2 % / Power supply = 1...6 V / Supply current = 12 / Package = USP-6C / Operating temperature = -40 ... 85 °C

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM