Murata LLV0603-FH1N5S

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLV0603-FH1N5S.

IHS

Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.076
Stock
16,500
67,550
Authorized Distributors
0
2
Inductance
1.5 nH
1.5 nH
Tolerance
20 %
20 %
Current Rating
-
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
240 mΩ
Q Factor
4
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata LLV0603-FH1N5S provided by its distributors.

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0603
MULTILAYER CERAMIC CHIP INDUCTOR

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLV0603FH1N5S