Tocos G43BTB102M

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for G43BTB102M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tocos G43BTB102M.

IHS

Datasheet8 pages21 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.768
Stock
0
162,518
Authorized Distributors
0
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
-
Gull Wing
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Tocos G43BTB102M provided by its distributors.

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Manufacturer Aliases

Tocos has several brands around the world that distributors may use as alternate names. Tocos may also be known as the following names:

  • TOCOS AMERICA
  • TOKYO COSMOS
  • TOCO
  • TOCOS ELECTRONICS
  • TOC
  • TOKYO COSMOS ELECTRI
  • TOCOS POTENTIOMETERS
  • TOKYO COSMOS ELECTRIC CO LTD
  • Tokyo Cosm
  • TOCOS COMPONENTS
  • Tocos (Tokyo Cosmos)
  • TOKYO COSMOS ELECTRIC CO
  • Tokyo Cosmos Electric
  • TOKYO COS