Tocos G32ATB503M

Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1212
Production

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)G32ATB503MContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Tocos G32ATB503M.

IHS

Datasheet5 pages21 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.887
$ 0.887
Stock
0
312,991
312,991
Authorized Distributors
0
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
-
Surface Mount
Surface Mount
Case/Package
1212
-
-
Termination
-
J-Hook
J-Hook
Number of Turns
-
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Tocos G32ATB503M provided by its distributors.

Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1212

Manufacturer Aliases

Tocos has several brands around the world that distributors may use as alternate names. Tocos may also be known as the following names:

  • TOCOS AMERICA
  • TOKYO COSMOS
  • TOCO
  • TOCOS ELECTRONICS
  • TOC
  • TOKYO COSMOS ELECTRI
  • TOCOS POTENTIOMETERS
  • TOKYO COSMOS ELECTRIC CO LTD
  • Tokyo Cosm
  • TOCOS COMPONENTS
  • Tocos (Tokyo Cosmos)
  • TOKYO COSMOS ELECTRIC CO
  • Tokyo Cosmos Electric
  • TOKYO COS