ABB Control TYB25MX

Cable Tie, Black Nylon, Uv Resistant, 7.31"L, Tensile Strength 50LBS
$ 0.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYB25MX.

Master Electronics

Datasheet36 pages13 years ago

Newark

Inventory History

3 month trend:
-9.09%

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TYB25MX provided by its distributors.

CABLE TIE, BLACK NYLON, UV RESISTANT, 7.31"L, TENSILE STRENGTH 50LBS
CABLE TIE, TY-RAP, BLK, 186MM PK1K; Cable Tie Length:186mm; Cable Tie Width:4.8mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Black; Tensile Strength N/m²:220N/mm²; Cable Bundle Diameter Min:45mm; Cable Bundle Diameter Max:3.5mm; Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:45mm; Cable Diameter Min:3.5mm; Colour:Black; External Length / Height:186mm; External Width:4.8mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:220N/mm²
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.3 / Tensile Strength N = 220 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYB-25MX