Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 198.8 / Width mm = 4.83 / Thickness mm = 1.4 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No