ABB Control TY534M

Cable Tie 40lb 6" Nat Nylon, SS Locking Device #8 Mounting Hole, PK100
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY534M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M

Descriptions

Descriptions of ABB Control TY534M provided by its distributors.

Cable Tie 40lb 6" Nat Nylon,SS Locking Device #8 Mounting Hole,PK100
Ty-Rap Cable Ties; Cable Tie Length:152.4mm; Cable Tie Width:3.56mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :177.9N/m ; Tensile Strength Pounds:40lb; Cable Bundle Diameter Min:2mm; Cable Bundle Diameter Max:28.7mm
Ty-Rap Cable Ties; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:1.125"; Color:Natural; Features:Stainless Steel Locking Device & Mounting Hole; Flamability rating: UL 94 V-2; Pack Quantity:100 ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG