ABB Control TY533M

ABB TY533M Cable Tie 18lb 4" Nat Nylon, SS Locking Device #4 Mounting Hole, PK100
$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY533M.

Newark

Datasheet1 page9 years ago
Datasheet82 pages23 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+15.43%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of ABB Control TY533M provided by its distributors.

ABB TY533M Cable Tie 18lb 4" Nat Nylon,SS Locking Device #4 Mounting Hole,PK100
Ty-Rap Cable Ties; Cable Tie Length:4"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; Color:Natural; Features:Stainless Steel Locking Device & #4 Mounting Hole; Flamability rating: UL 94 V-2 ;RoHS Compliant: Yes
CABLE TIE, TY-RAP, CLAMPING, 101MM; Cable Tie Length:102mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:80.07N/mm²; Cable Bundle Diameter Min:16mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:16mm; Colour:Natural; External Length / Height:101.6mm; External Width:2.3mm; Fixing Hole Diameter:3mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:80.07N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG