ABB Control TY527M-NDT

Detectable Cable Tie, Blue Polyamide (nylon 6.6), 13"L, Tensile Strength 120LB
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY527M-NDT.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
+654%

Supply Chain

Introduction Date2014-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK
PanduitPLT1M-C86
PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
PanduitPLT4S-C86
Panduit PLT4S-C86 Cable Tie, Metal Detect, 14.4" L, Standard, Nylon 6/6, Light Blue, 100/Pack

Descriptions

Descriptions of ABB Control TY527M-NDT provided by its distributors.

DETECTABLE CABLE TIE, BLUE POLYAMIDE (NYLON 6.6), 13"L, TENSILE STRENGTH 120LB
TY-RAP DETECTABLE CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 334.57mm; Cable Tie Width: 6.86mm; Cable Bundle Diameter Max: 90mm; Cable Tie Type: Detectable; Product Range: Ty-Rap Series; Colou
Ty-Rap Detectable Cable Ties; Cable Tie Length:13.4"; Cable Tie Width:0.27"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:3.5"; Color:Blue; Pack Quantity:50 ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 / Cable Tie Colour = Blue / Halogen Free = Yes / Length mm = 340 / Width mm = 7 / Thickness mm = 1.52 / Tensile Strength N = 530 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 527 M-NDT