Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY277M

High Performance Cable Tie, Natural Nylon 6.6, 24.3"L, Tensile Strength 120LBS

$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY277M.

Electro Sonic

Datasheet5 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+22.00%

Supply Chain

Introduction Date2014-09-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT8LH-C
Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
PanduitPLT5H-L
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
ABB ControlTY27M
Cable Tie, 13-1/2 in L, 102 mm Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 120 lb Strength
ABB ControlTY28M
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength

Descriptions

Descriptions of ABB Control TY277M provided by its distributors.

HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 24.3"L, TENSILE STRENGTH 120LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.27"; Body Material:Nylon; Tensile Strength:120lb; Cable Bundle Diameter Max:9"; Color:; Pack Quantity:500 ;RoHS Compliant: Yes
Thomas & Betts TY277M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY277M. Ty-Rap Cable Tie, High Performance Standard, 24.3 in Length, 0.27 in Width, 0.06 in Thickness, 0.236 to 6.96 in Bundle Dia, Stainless Steel Barb, 120 lb Tensile, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY277M CABLE TIE 120LB 24IN NATURAL NYLON 2-PC. Catalog Description: High Performance Cable Tie, Natural Color Nylon 6.6, Length of 617mm (24.3 Inches) for Bundle Diameter up to 177mm (6.97 Inches), Width of 6.9mm (0.27 Inch), Tensile Strength Rating of 534 Newtons (120 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) to 85 Degrees Celsius (185 F), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG