ABB Control TY525M-NDT

Detectable Cable Tie, Polyamide (nylon 6.6), 7.015"L, Tensile Strength 50LBS
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY525M-NDT.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.40%

Supply Chain

Introduction Date2014-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2S-C86
PANDUIT PLT2S-C86Cable Tie, 186x4.8, Nylon 6.6 (Polyamide 6.6), Blue, 186 mm, 4.8 mm, 47 mm
PanduitPLT2S-C6
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2S-M6
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 blue bulk package.

Descriptions

Descriptions of ABB Control TY525M-NDT provided by its distributors.

DETECTABLE CABLE TIE, POLYAMIDE (NYLON 6.6), 7.015"L, TENSILE STRENGTH 50LBS
ABB TY525M-NDT Cable Tie 50lb 7" Bright Blue Nylon Compound,SS Locking
Ty-Rap Detectable Cable Ties; Cable Tie Length:185.67mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm
Ty-Rap Detectable Cable Ties; Cable Tie Length:7.31"; Cable Tie Width:0.185"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Color:Blue; Pack Quantity:100 ;RoHS Compliant: Yes
CABLE TIES, DETECTABLE, 185.7MM L, NYLON, BLUE, 50LBS; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:185.7mm; Cable Tie Width:4.826mm; Cable Bundle Diameter Max:44.45mm; Cable Tie Type:Detectable; Produc
Thomas & Betts TY525M-NDT Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY525M-NDT. Ty-Rap Cable Tie, Detectable, 7.2 in Length, 0.18 in Width, 0.047 in Thickness, 0.41 to 1.73 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Blue. Additional Description: TB -TY525M-NDT (N) TIE 50lb 7.2 DARK BLUE NY DET-ANT. Catalog Description: Antimicrobial Detectable Cable Tie, Dark Blue Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) , Length of 186mm (7.31 Inches), Width of 4.70mm (0.19 Inch), Tensile Strength Rating of 222 Newtons (50 Pounds)...

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-525M-NDT