Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-C86

PANDUIT PLT2S-C86Cable Tie, 186x4.8, Nylon 6.6 (Polyamide 6.6), Blue, 186 mm, 4.8 mm, 47 mm

$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C86.

Newark

Datasheet1 page13 years ago

element14 APAC

HQonline

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-87.65%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-09-01

Related Parts

PanduitPLT3S-C86
PANDUIT PLT3S-C86Cable Tie, 291x4.8, Nylon 6.6 (Polyamide 6.6), Blue, 291 mm, 4.8 mm, 76 mm
PanduitPLT2S-C6
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2S-M6
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 blue bulk package.

Descriptions

Descriptions of Panduit PLT2S-C86 provided by its distributors.

PANDUIT PLT2S-C86Cable Tie, 186x4.8, Nylon 6.6 (Polyamide 6.6), Blue, 186 mm, 4.8 mm, 47 mm
CABLE TIE, METAL DET, 186MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Grey Blue; Cable Tie Length: 186mm; Cable Tie Width: 4.8mm; Cab; Available until stocks are exhausted Alternative available
Cable Tie Material = Polyamide / Cable Tie Colour = Blue / Halogen Free = No / Length mm = 186 / Width mm = 4.8 / Thickness mm = 1.4 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, Metal Det, 186Mm, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Grey Blue; Cable Tie Length:186Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:47Mm; Minimum Loop Tensile Strength:50Lb; Cable Rohs Compliant: Yes |Panduit PLT2S-C86
Cable Tie, 7.3 Inches (186 mm) Length, Standard. Metal Detectable Nylon. Light Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent solution for general purpose maintenance and repair applications. Ideal for use in control panels and overhead cable runs. For indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-C86.