ABB Control TY25M-4

High Performance Cable Tie, Yellow Nylon 6.6, 7.3"L, 50LBS, MS3367-1-4
$ 0.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25M-4.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Related Parts

Phoenix Contact0800446:PEN
Phoenix Contact Adercoderingshuls PMH 0:SYMBOLE PEN - 0800446:PEN
Phoenix Contact0800433:I
Phoenix Contact Adercoderingshuls PMH 0:GROSSBUCHSTABEN I - 0800433:I
Phoenix Contact0800446:SERD
Phoenix Contact Adercoderingshuls PMH 0:SYMBOLE SERD - 0800446:SERD

Descriptions

Descriptions of ABB Control TY25M-4 provided by its distributors.

HIGH PERFORMANCE CABLE TIE, YELLOW NYLON 6.6,7.3"L,50LBS, MS3367-1-4
Ty-Rap UV-Stabilized Color Cable Tie; Cable Tie Length:185.67mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm
Ty-Rap UV-Stabilized Color Cable Tie; Cable Tie Length:7.31"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Approval Bodies:UL, CSA; Color:Yellow ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Yellow / Halogen Free = No / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 M4
  • TY25M4