Phoenix Contact 0800433:I

Phoenix Contact Adercoderingshuls PMH 0: GROSSBUCHSTABEN I - 0800433: I
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800433:I.

Electro Sonic

Datasheet2 pages14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact0800569:SERD
Phoenix Contact Adercoderingshuls PMH 3:SYMBOLE SERD - 0800569:SERD
Phoenix Contact0800527:WSTR
Cable maker, imprint "WSTR", (L x W) 6.6 x 4.2 mm, max. bundle Ø 6 mm, yellow, 0800527:WSTR
Phoenix Contact0800514:K
Phoenix Contact Adercoderingshuls PMH 2:GROSSBUCHSTABEN K - 0800514:K

Descriptions

Descriptions of Phoenix Contact 0800433:I provided by its distributors.

Phoenix Contact Adercoderingshuls PMH 0:GROSSBUCHSTABEN I - 0800433:I
Labels and Industrial Warning Signs PMH0:GROSSBUCHSTABEN
LABELING;WIRE MARKER;TERM BLOCK MARKER
Conductor marking collar, horizontally labeled with the capital letter: Letters, suitable for diameters 1.4 ... 2.5 mm, yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG