ABB Control TY244MX

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY244MX.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.28%

Supply Chain

Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ABB ControlTY242MX
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
ABB ControlTY5242MX
Ty-Rap Cable Tie 8.2" Black TY5242MX 100 Per Bag "Disc Way No Repl"
ABB ControlTY526MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 11.08"L, TENSILE STRENGTH 30LBS
HellermannTytonT80L-W
CABLE TIE, BLACK, 389MM, PK100
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY244MX provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 14.5"L, TENSILE STRENGTH 30LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:14.5"; Cable Tie Width:0.140"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:4"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 368mm; Cable Tie Width: 3.56mm; Cable Bundle Diameter Max: 101.6mm; Cable Tie Type: Weather Resistant; Produ 83F2886
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 368.3 / Width mm = 3.56 / Tensile Strength N = 133.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 244 MX