Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY242MX

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY242MX.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.27%

Supply Chain

Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY5242MX
Ty-Rap Cable Tie 8.2" Black TY5242MX 100 Per Bag "Disc Way No Repl"
ABB ControlTY526MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 11.08"L, TENSILE STRENGTH 30LBS
ABB ControlTY524MX
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of ABB Control TY242MX provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Length:208.03mm; Cable Tie Width:3.56mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :177.9N/m ; Tensile Strength Pounds:40lb; Cable Bundle Diameter Min:2mm; Body Material:Nylon 6.6
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 208 / Width mm = 3.56 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Thomas & Betts TY242MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
Thomas & Betts TY242MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY242MX. Ty-Rap Cable Tie, Standard High Performance, 8.2 in Length, 0.142 in Width, 0.041 in Thickness, 0.08 to 2.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 40 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY242MX CABLE TIE 40LB 8IN UV BLACK NYLON BULK. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 208mm (8.2 Inches), Width of 3.6mm (0.14 Inches), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 178 Newtons (40 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 242 MX
  • TY-242MX