ABB Control TY175-50X

ABB TY175-50X Cable Tie 50lb 7" Ultraviolet Resistant Black All-Nylon, PK1000
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY175-50X.

JRH Electronics

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.85%

Supply Chain

Introduction Date2014-11-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY075-18X
Cable Tie 18lb 4" Ultraviolet Resistant Black All-Nylon, PK1000

Descriptions

Descriptions of ABB Control TY175-50X provided by its distributors.

ABB TY175-50X Cable Tie 50lb 7" Ultraviolet Resistant Black All-Nylon, PK1000
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 7.34"L, TENSILE STRENGTH 50LBS
Ty-Fast Cable Ties; Cable Tie Length:7.3"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Color:Black; Pack Quantity:1000 ;RoHS Compliant: Yes
Ty-Fast Cable Ties; Cable Tie Length:186mm; Cable Tie Width:4.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :220N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:1.6mm; Cable Bundle Diameter Max:44mm
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Length mm = 186.4 / Width mm = 4.7 / Thickness mm = 1.24 / Tensile Strength N = 220 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG