ABB Control TY125-40X-100

Cable Tie, Black Polyamide (nylon 6.6), 5.7"L, 30LBS, Uv Resistant
$ 0.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY125-40X-100.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+117%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY125-40X-100 provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), 5.7"L, 30LBS, UV RESISTANT
Cable Tie, Black, 3.5X141Mm, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:141Mm; Cable Tie Width:3.5Mm; Cable Bundle Diameter Max:32Mm; Minimum Loop Tensile Strength:40Lb; Cable Tie Rohs Compliant: Yes |Abb Thomas & Betts TY125-40X-100
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 141 / Width mm = 3.6 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 125-40X-100