Two-Directional Cable Tie Mounting Base, #8 Screw Mount; Length:0.875"; Width:0.39"; Cable Tie Width Max:0.19"; Body Material:Nylon 6.6; Color:Natural; For Use With:Use with Cable Ties up to 50 lbs; Accessory Type:Cable Tie Mount ;RoHS Compliant: Yes