Panduit TWR-M

Cable Accessories Tension Wire Retainer Nylon 6/6 Natural Bulk
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TWR-M.

Sager Electronics

Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitSICH25-M
Cable Accessories Snap-In Wire Clip Nylon 6/6 Natural Bulk
PanduitSICH25-C
Cable Management, Snap-In Wire Clip Nylon 6/6 Natural Push Barb 6.1mm
PanduitTWR-C
Wire Retainer 0.38 in. W x 1.44 in. L Hole Back/Mtg Nylon Natural 0.36 in. OD Cable

Descriptions

Descriptions of Panduit TWR-M provided by its distributors.

Cable Accessories Tension Wire Retainer Nylon 6/6 Natural Bulk
Bend radius control trumpet for exiting at the sidewall of 2 wall heights of type H hinged cover wiring duct channels. Maintains 1 (25.4mm) bend radius control. Black color only.
Cable Clamp, Nylon 6.6 , 9.5Mm, Natural; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:35.6Mm; Rohs Compliant: Yes |Panduit TWR-M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN