ABB Control TC5347A

ABB TC5347A Cable Tie 2 or 4-Way Mounting Base 1x1" Natural Nylon 6.6, PK100
$ 1.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5347A.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+113%

Related Parts

PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of ABB Control TC5347A provided by its distributors.

ABB TC5347A Cable Tie 2 or 4-Way Mounting Base 1x1" Natural Nylon 6.6,PK100
Ty-Rap Cable Tie Mount; Length:1.125"; Width:1.125"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties Up to 120 lbs.; Max Tie Width Accepted 0.301" ;RoHS Compliant: Yes
TY-RAP CABLE TIE MOUNT; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.58mm; Width: 28.58mm; Height: -; Product Range: - 10F8226
Ty-Rap Cable Tie Mount; For Use With:Thomas & Betts Ty-Rap 120lbs Cable Ties; Mount Fixing Type:Adhesive / Screw; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Mounting Base; Body Material:Nylon 6.6; Color:Natural
Width mm = 29 / Tie Width Max. mm = 7.6 / Hole Diameter mm = 3.6 / Length mm = 29 / Operating Temperature Max. °C = 48 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Self Adhesive / Mount Colour = Natural / Height mm = 8.7

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 5347 A
  • TC-5347A