ABB Control RB2573

Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB2573.

IHS

Datasheet2 pages25 years ago

Newark

Farnell

element14

Master Electronics

Inventory History

3 month trend:
-31.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Splice Terminal 14-16AWG Copper Blue 24.9mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of ABB Control RB2573 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Product Range:Sta-Kon RB 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Tab Wi
TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Connector Type:Female Disconnect; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):16AWG to 14AWG; Contact Material:Brass; Contact Plating:Tin
Sta-Kon® Female Disconnect, Series: 250, 16 to 14 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 VAC, 0.185 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Blue, Electroplated Tin, 1.01 in L x 0.38 in W, Insulated: Fully Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG