Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RA2573

Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin Bulk
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA2573.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Splice Terminal, 0.25 to 1.5mm2, Tin, Butt Splice, 22 to 18 AWG, Copper
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color

Descriptions

Descriptions of ABB Control RA2573 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin Bulk
TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Product Range: Sta-Kon RA 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size A 31F2726
TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Connector Type:Female Disconnect; Series:250; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Tab Width:0.250"
Thomas & Betts RA2573 Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: RA2573. Sta-Kon Female Disconnect, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.165 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Red, Electroplated Tin, 1.01 in L x 0.38 in W, Insulated: Fully Insulated. Additional Description: TB -RA2573 FULLY INS NYL FEM-250 DISC, 22 22-18 L disconnect. Catalog Description: Nylon Fully Insulated Female Disconnect, Length 1.01 Inches, Width .38 Inches, Maximum Insulation .165, Tab Size .250x.032, Wire Range #22-#18 AWG, Color Red, Brass, Tin Plated, 1,000 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RA-2573