ABB Control RA18-14F

Fork Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-14F.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal, #10 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of ABB Control RA18-14F provided by its distributors.

Fork Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
NYLON INSULATED FORK TERMINAL, BOLT HOLE 1/4",22-16 AWG, RED, COPPER, TINPLATED
TERMINAL, SPADE/FORK, 1/4IN, CRIMP, RED; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Insu 72C8190
TERMINAL, SPADE/FORK, 1/4IN, CRIMP, RED;; TERMINAL, SPADE/FORK, 1/4IN, CRIMP, RED; Connector Type:Fork / Spade Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG