ABB Control RA1167

Fork Terminal, #6 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red, 1000 PK
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA1167.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+752%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal, #10 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of ABB Control RA1167 provided by its distributors.

Fork Terminal, #6 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red, 1000 PK
VINYL INSULATED FORK TERMINAL, BOLT#6, #22-#16 AWG, RED, COPPER, TIN PLATED
Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin
Terminal Standard Fork; Vinyl-Insulated; 600V; 22 to 16 AWG; No. 6
Thomas & Betts Sk Ra1167 Ins Vinyl Fork Trm 22-16
INS VINYL FORK TERM, 22-16, #6, RED
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Pr; TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Stud Size - Metric: M3.5; Stud Size
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #6, CRIMP, RED; Connector Type:Fork / Spade Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG