ABB Control RA1103

Nylon Insulated Fork Terminal, Bolt HOLE#6, 22-16AWG, Red, Copper, Tin Plated
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA1103.

IHS

Datasheet2 pages14 years ago

Newark

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal, #10 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
TE Connectivity323011
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of ABB Control RA1103 provided by its distributors.

NYLON INSULATED FORK TERMINAL, BOLT HOLE#6, 22-16AWG, RED, COPPER, TIN PLATED
Fork Terminal 16-22AWG Copper Red 21.08mm Electro Tin
Thomas & Betts Sk Ra1103 Ins Nyl Fork Term 22-16 B
INS NYL FORK TERM 22-16 BH NO6 RED
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range:Sta-Kon RA Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide)
Terminal; Connector Type:Spade / Fork Tongue; Stud/Tab Size:#6; Wire Size (AWG):22-16; Insulator Material:Nylon; Series:RA; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#6; Terminal Insulation:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG