ABB Control L-24-175-0-L

ABB L-24-175-0-L Cable Tie 175lb 24" Ultraviolet Resistant Black All-Nylon, PK50
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control L-24-175-0-L.

Master Electronics

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+269%

Supply Chain

Introduction Date2015-08-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength
TE Connectivity4-603225-0
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of ABB Control L-24-175-0-L provided by its distributors.

ABB L-24-175-0-L Cable Tie 175lb 24" Ultraviolet Resistant Black All-Nylon, PK50
CABLE TIE, POLY(NYLON 6.6), UV RESISTANT, 23.946"L, TENSILE STRENGTH 175LBS
Self-Locking Cable Tie Black Nylon Weather-Resistant
Thomas & Betts Cm L241750L Cable Tie 175Lb 24 Uv
Cable Tie 175Lb 24 Uv Blk 1-Pc Dis
Cable Ties Heavy Duty Nylon Black 182.88mm 778.4
ABB INSTALLATION PRODUCTS-FORMALLY T&B 12671167
Thomas & Betts L-24-175-0-L Catamount Cable Tie Brand: Thomas & Betts. Part Number: L-24-175-0-L. Catamount Cable Tie, 1-Piece Extra Heavy Duty, Series: 175, 23.946 in Length, 0.345 in Width, 0.085 in Thickness, 7.2 in Diameter Bundle, Lock Mechanism: Plastic Pawl, 175 lb Tensile Strength, -40 to 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -L-24-175-0-L CABLE TIE 175LB 24 UV BLK 1-PC DIS. Catalog Description: Extra Heavy Duty Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (220 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support, Length of 608.22mm (23.946 Inches), Width of 8.76mm (0.345 Inches), Thickness of 2.15mm (0.085 Inches), Tensile Strength Rating of 778 Newtons (175 Pounds)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG