ABB Control FOR180-50-0

Roll Hook And Loop Tie, Black Polyethylene/nylon, 180"L, Tensile Strength 50LBS
$ 39.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FOR180-50-0.

Electro Sonic

Datasheet2 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+116%

Supply Chain

Introduction Date2015-09-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control FOR180-50-0 provided by its distributors.

ROLL HOOK AND LOOP TIE, BLACK POLYETHYLENE/NYLON, 180"L, TENSILE STRENGTH 50LBS
Cable Tie Material = Polyamide / Cable Tie Material = Polyethylene / Cable Tie Colour = Black / Halogen Free = No / Length m = 4.5 / Width mm = 19.1 / Tensile Strength N = 220 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 104 / Releasable = Yes
Ty-Rap Hook-and-Loop Cable Fastener; Body Material:Polyethylene/Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:5"; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Black; Length:180"; Pack Quantity:1 ;RoHS Compliant: No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOR 180-50-0