ABB Control FOL500-50-0

Cable Tie, 18 in L, 5 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
$ 3.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FOL500-50-0.

Electro Sonic

Datasheet2 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control FOL500-50-0 provided by its distributors.

Cable Tie, 18 in L, 5 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
TY-RAP CABLE FASTENERS; Cable Tie Length; TY-RAP CABLE FASTENERS; Cable Tie Length:457.2mm; Cable Tie Width:19.05mm; Cable Tie Material:Nylon; Tensile Strength Pounds:50lb; Cable Bundle Diameter Max:76.2mm; Accessory Type:Ty-Rap Cable Tie
Ty-Rap Cable Fasteners; Longitud Del Cable:457.2Mm; Ancho De Cable:19.05Mm; Material Del Sujetacable:Nylon (Poliamida); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76.2Mm; Color:Black |Abb Thomas & Betts FOL-500-50-0

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOL 500-50-0
  • FOL-500-50-0