ABB Control FO350-50-0

Cable Tie, 13 in L, 3-1/2 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
$ 4.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FO350-50-0.

Electro Sonic

Datasheet2 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control FO350-50-0 provided by its distributors.

Cable Tie, 13 in L, 3-1/2 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
Hook and Loop Cable Tie with Slot 330.2 x 19.1mm Polyamide/Polyethylene Black
FO SLOTTED LOOP TIE, BLACK POLYAMIDE (NYLON 6.6),13"L, TENSILE STRENGTH 50LBS
Ty-Rap Cable Fasteners; Cable Tie Length:13"; Cable Tie Width:0.75"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:3"; For Use With:Fiber-Optics, Computer Network, Wiring, Telecom Cable; Color:Black

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FO 350-50-0