ABB Control C10-8-SK

Ring Terminal, #8 Stud Size, 10 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 50 PK
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-8-SK.

IHS

Datasheet10 pages12 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+887%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton

Descriptions

Descriptions of ABB Control C10-8-SK provided by its distributors.

Ring Terminal, #8 Stud Size, 10 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 50 PK
RING TERMINAL, NON-INSULATED, BOLT HOLE #8, 12-10 AWG, LENGTH .82", WIDTH .31"
TERMINAL, RING TONGUE, #8, CRIMP; Connec; TERMINAL, RING TONGUE, #8, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:Sta-Kon C Series; Insulator Colour:-; Insulator Material: 65F742

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10-8SK