Descriptions of ABB Control 54107 provided by its distributors.
One-Hole Compression Lug, 2 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Brown
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud S 81F1862
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP;; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Connector Type:Lug, Compression; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):2; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Color Code:Brown
Thomas & Betts 54107 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54107. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 2 AWG Conductor, Die Code: 33, 35 kV, 1/4 in Stud, Straight Tongue, 0.65 in L x 0.59 in W x 0.11 in THK Tongue, 1-1/2 in Overall Length, Standard Barrel, 0.41 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Brown. Additional Description: TB -54107 NO2 CU STD BRL 1 HOLE 1/4 INCH BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #2 AWG, 1/4 Inch Bolt Size, Tin Plated, Die Code 33, Die Color Code Brown..