Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0305

VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0305.

IHS

Technical Drawing1 page15 years ago

element14

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-32.83%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity320383
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 42.4mm²

Descriptions

Descriptions of Molex 19193-0305 provided by its distributors.

VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
Ring Tongue Terminal 2AWGCopper 40.21mm Electro Tin VersaKrimp™Carton
Krimptite Non-Insulated Terminals RING TERMINAL 2 AWG VERSAKRIMP
2 GA 1/4" Ring Terminal Non-Insulated Brazed
RING VERSAKRIMP SPM;G-375-14 | Molex Woodhead/Brad 19193-0305
RING TERMINAL, M6, UNINSULATED, 2AWG;
Wire Connector, 2 AWG Max, Bare, None Insulation
Cross Referenced to MOLEX - Part MOL19193-0305
CONN RING FLAT 2AWG #1/4 CRIMP
Stud Size = 1/4 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 35 / Cross-Section AWG Max. AWG = 2 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 6.73 / Cable Lug Width mm = 16.38 / Cable Lug Length mm = 40.21

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930305
  • 191930305