ABB Control 2RA18

Butt Splice Wire Connector, 18 AWG Max, Red, Nylon Insulation, 600 V, 100 PK
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2RA18.

IHS

Datasheet1 page25 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton

Descriptions

Descriptions of ABB Control 2RA18 provided by its distributors.

Butt Splice Wire Connector, 18 AWG Max, Red, Nylon Insulation, 600 V, 100 PK
Terminal; Connector Type:Butt Splice; Wire Size (AWG):22-18; Insulator Material:Nylon; Series:RA; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Terminal Insulation:Nylon ;RoHS Compliant: Yes
TERMINAL, BUTT SPLICE, CRIMP, RED; Insulator Colour: Red; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Insulator Material: Nylon (Polyamide); 46F3621

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG