ABB Control 2931NM

Cable Accessories Non Metallic Liquidtight Strain Relief Nylon 6/6 Black
$ 15.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2931NM.

Newark

Datasheet2 pages9 years ago
Datasheet1 page0 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-76.94%

Supply Chain

Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
MOUNT, CABLE, ADHESIVE BACKED, GRY NYLON 6/6, 7.3" L, 3.38" W, 1.5LBS. LOAD
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc

Descriptions

Descriptions of ABB Control 2931NM provided by its distributors.

Cable Accessories Non Metallic Liquidtight Strain Relief Nylon 6/6 Black
Conduit Cord Connector; Body Material:Nylon; Hub Size:0.75"; Approval Bodies:UL, CSA; Cable Diameter Max:0.560"; Cable Diameter Min:0.310"; Throat Diameter:0.79" ;RoHS Compliant: Yes
CONDUIT CORD CONNECTOR; Thread Size:3/4" NPT; Cable Diameter Min:0.31"; Cable Diameter Max:0.56"; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:Not Rated; Product Range:-; Body Material
TYRAP 2931NM Liquid Tight Connector, 3/4 in., Black. More details: Liquid Tight Connector, Conduit Size 3/4 In., Cord Dia. Range 5/16 In. to 9/16 In., Material of Construction Nylon, Connector Type Straight, Color Black, Number of Cords 1, Length 2-1/32 In., Standards UL E13938, CSA 52391

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG