ABB Control 2921NM

Cable Accessories Non Metallic Liquidtight Strain Relief Polyamide 6/6 Black
$ 13.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2921NM.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages9 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+55.48%

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
MOUNT, CABLE, ADHESIVE BACKED, GRY NYLON 6/6, 7.3" L, 3.38" W, 1.5LBS. LOAD

Descriptions

Descriptions of ABB Control 2921NM provided by its distributors.

Cable Accessories Non Metallic Liquidtight Strain Relief Polyamide 6/6 Black
Conduit Cord Connector; Body Material:Nylon; Hub Size:0.5"; Approval Bodies:UL, CSA; Cable Diameter Max:0.560"; Cable Diameter Min:0.310"; Throat Diameter:0.55" ;RoHS Compliant: Yes
TYRAP 2921NM Liquid Tight Connector, 1/2 in., Black. More details: Liquid Tight Connector, Conduit Size 1/2 In., Cord Dia. Range 5/16 In. to 9/16 In., Material of Construction Nylon, Connector Type Straight, Color Black, Number of Cords 1, Length 1-27/32 In., Standards UL E13938, CSA 52391
Thomas & Betts 2921NM Cord Connector Brand: Thomas & Betts. Part Number: 2921NM. T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger , 1/2 in, Cable Openings: 0.31 to 0.56 in, S/SO Cable, NPT/Straight, Nylon 6.6/Polyamide, Black, -34 to 105 deg C, 1-7/32 in Dia x 2-1/8 in L. Additional Description: TB -2921NM 1/2INCH NYLON RANGER CONN .310-.560 .310-.560. Catalog Description: Liquidtight Strain Relief Connector, Straight, 1/2 Inch NPT Thread, Cable Range 0.310 Inch/7.9mm to 0.560 Inch/14.2mm, IP65 Rating, UV Resistant Polyamide 6.6 Body, Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG