Descriptions of ABB Control 2920NM provided by its distributors.
ABB Wire and Cable Management - 2920NM - 2920NM
Conduit Cord Connector; Body Material:Nylon; Hub Size:0.5"; Approval Bodies:UL, CSA; Cable Diameter Max:0.375"; Cable Diameter Min:0.125"; Throat Diameter:0.55" ;RoHS Compliant: Yes
CORD CONNECTOR, NYLON, BLACK, 12.7MM; Thread Size:1/2" NPT; Cable Diameter Min:0.125"; Cable Diameter Max:0.375"; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:Not Rated; Product Range
TYRAP 2920NM Liquid Tight Connector, 1/2 in., Nylon, Blk. More details: Liquid Tight Connector, Conduit Size 1/2 In., Cord Dia. Range 1/8 In. to 3/8 In., Material of Construction Nylon, Connector Type Straight, Color Black, Number of Cords 1, Length 1-27/32 In., Standards UL E13938, CSA 52391
Thomas & Betts 2920NM Cord Connector Brand: Thomas & Betts. Part Number: 2920NM. T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger , 1/2 in, Cable Openings: 1/8 to 3/8 in, S/SO Cable, NPT/Straight, Nylon 6.6/Polyamide, Black, -34 to 105 deg C, 1-7/32 in Dia x 2-1/8 in L. Additional Description: TB -2920NM 5 INCH NYLON RANGER CONN .125-.375. Catalog Description: Liquidtight Strain Relief Connector, Straight, 1/2 Inch NPT Thread, Cable Range 0.125 Inch/3.2mm to 0.375 Inch/9.5mm, Throat Diameter 0.55 Inch, IP65 Rating, UV Resistant Polyamide 6.6 Body, Black..