ABB Control 18RA-251T

Male Disconnect, Length .95", Insulation .150, Tab Size .250X.032", Nylon, Red
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-251T.

IHS

Datasheet1 page0 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red M Nickel Bottle
Quick Disconnect Terminal 18-22AWGCopper Red M 24.64mm ZincChromate InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass M 22.86mm 9.65mm Zinc Chromate Avikrimp™ T/R
TE Connectivity60006-2
Quick Disconnect Terminal 14-18AWG Brass Tab 21.3mm Tin Bag

Descriptions

Descriptions of ABB Control 18RA-251T provided by its distributors.

MALE DISCONNECT, LENGTH .95", INSULATION .150, TAB SIZE .250X.032", NYLON, RED
TERMINAL, MALE DISCONNECT, 0.25IN, RED; Product Range: Sta-Kon RA 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG M 33F1322
TERMINAL, MALE DISCONNECT, 0.25IN, RED;; TERMINAL, MALE DISCONNECT, 0.25IN, RED; Connector Type:Male Disconnect; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):22-18; Contact Material:Brass; Contact Plating:Tin
Sta-Kon Male Tab, Insulated, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 300 V AC, 0.03 in THK Stock, 0.17 in Dia Maximum Nylon Insulation, 105 deg C, Brass/Copper, Red, Tin Electro-Plated, 0.95 in L x 0.45 in W

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA251T