Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60006-2

Quick Disconnect Terminal 14-18AWG Brass Tab 21.3mm Tin Bag
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60006-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.18%

CAD Models

Download TE Connectivity 60006-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

6.35mm Tab Slip-On Wire-to-Wire Terminal Male 20-22 AWG Unplated
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural

Descriptions

Descriptions of TE Connectivity 60006-2 provided by its distributors.

Quick Disconnect Terminal 14-18AWG Brass Tab 21.3mm Tin Bag
TE Connectivity Blade terminal Bare spade terminal, FASTON .250series, Male plug, 6.3 x 0.8mmconnector, Maximum wire gauge2mm²
CRIMP TERMINAL, BLADE, PK10; Product Range: -; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Insulator Colour
250 FASTON TAB 18-14 AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 60006-2 | Internal Number: 60006-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60006-2 .