ABB Control 14RBD-187

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.09mm Tin
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RBD-187.

IHS

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV14-P47-C
Panduit PV14-P47-C Pin Terminal, Vinyl Insul, .07" Dia, 16-14AWG, Blue, 100Pcs
Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Snap Plug Terminal 14-16AWG Copper Blue M 22.89mm Tin Avikrimp™ Bag
Molex 19213-0011 Avikrimp Wire Pin Terminal for 16-14 AWG Wire
Conn.;Crimp Terminal.;Male Tab;16-14AWG;Nylon Fully Insulated;Highland
Scotchlok Male Disconnect Nylon Insulated, 100/Bottle 16-14 Awg, 100PK

Descriptions

Descriptions of ABB Control 14RBD-187 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.09mm Tin
MALE DISCONNECT, LENGTH .87", INSULATION .170, TAB SIZE .187X.032", TIN PLATED
Thomas & Betts Sk 14Rbd187 Ins Vinyl Male - 187 Ta
Male Disconnect, Blue, 16-14AWG, PK100
INS VINYL MALE - 187 TAB 16-14 B
Terminal, Male Disconnect, 0.187In, Blue; Product Range:Sta-Kon 187 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:4.75Mm X 0.81Mm; Tab Size - Imperial:0.187" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awgrohs Compliant: Yes |Abb Thomas & Betts 14RBD187

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RBD187