ABB Control 14RB-8F

Fork Terminal, Vinyl, Hole #8, Length .97", Width .31", Insulation .170, Blue
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-8F.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages14 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+440%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Ring Terminal, #4 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of ABB Control 14RB-8F provided by its distributors.

FORK TERMINAL, VINYL, HOLE #8, LENGTH .97", WIDTH .31", INSULATION .170, BLUE
TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; Product Range: Sta-Kon RB Series; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulato 65F714
TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; C; TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):18AWG to 14AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 14RB-8F Sta-Kon Fork Terminal Brand: Thomas & Betts. Part Number: 14RB-8F. Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, Specifications: 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Blue. Additional Description: TB -14RB-8F INS VINYL FORK TERM 18-14 No8 BLUE. Catalog Description: Vinyl-Insulated Fork Terminal, Length .97 Inches, Width .31 Inches, Maximum Insulation .170, Bolt Hole #8, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB8F