ABB Control 143

Electrical; For Use With: Rigid/IMC Conduit; Accessory Type: Lock Nut ; RoHS Compliant: Yes
$ 1.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 143.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+13.13%

Supply Chain

Introduction Date2016-09-26

Related Parts

PanduitMCMS12-P-C
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm
PanduitHBN2.5-T
CABLE TIE MOUNT, WIDTH 2.71IN, HT 3.16IN, SILVER, STEEL
PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs

Descriptions

Descriptions of ABB Control 143 provided by its distributors.

Electrical; For Use With:Rigid/IMC Conduit; Accessory Type:Lock Nut ;RoHS Compliant: Yes
CABLE GLAND LOCKNUT, STEEL, 1"; Thread Size:1; Material:Steel; Locknut Plating:-; Thickness:0.203"; Product Range:-; Accessory Type:Locknut; Conduit Fitting Type:Lock Nut; For Use With:Rigid/IMC Conduit; Thread Size - Im
Thomas & Betts 143 Conduit Locknut Brand: Thomas & Betts. Part Number: 143. T&B Conduit Locknut, 1 in, For Use With: Rigid/IMC Conduits, Steel, 1-11/16 in H x 13/64 in THK. Additional Description: TB -143 1 INCH STEEL LOCKNUT. Catalog Description: 1 Inch Steel Locknut for Use With Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG