ABB Control 10RC-10F

Fork Terminal, Vinyl-insulated, Tin Plated, Length 1.09 in, Width .38 in, Yellow
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-10F.

IHS

Datasheet1 page0 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4)
TE Connectivity8-324581-2
Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.15mm Tin Loose
TE Connectivity8-34837-2
Ring Tongue Terminal 10-12AWG 40.49mm 19.05mm Tin Loose Piece
Quick Disconnect Terminal, InsulKrimp 19606 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control 10RC-10F provided by its distributors.

FORK TERMINAL, VINYL-INSULATED, TIN PLATED, LENGTH 1.09 IN, WIDTH .38 IN, YELLOW
Terminal Standard Fork; Vinyl-Insulated; 600V; 12 to 10 AWG; No. 8
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Product Range: Sta-Kon RC Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insu 65F716
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 10RC-10F Sta-Kon Fork Terminal. Sta-Kon Fork Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #10 Stud, 1.09 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.38 in W x 0.04 in THK Tongue, 600 VAC, Specifications: 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Yellow. Additional Description: TB -10RC-10F INS VINYL FORK TERM 12-10 BLT No10 YELLOW STUD. Catalog Description: Vinyl-Insulated Fork Terminal, Length 1.09 Inches, Width .38 Inches, Maximum Insulation .210, Bolt Hole #10, Wire Range #12-#10 AWG, Color Yellow, Copper, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC10F