What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments XTR111AIDRCT

Precision Voltage-to-Current Converter/Transmitter | IC CONV/TX PREC VOLT-CURR 10-SON
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR111AIDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages15 years ago
Datasheet31 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments XTR111AIDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.003
Stock
340,273
826,652
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
7 V
Max Supply Voltage
40 V
44 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2003A-E/P
MICROCHIP MCP2003A-E/P, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN PDIP
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
MicrochipMCP2003-E/SN
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone SOP 4.9mm*3.9mm
Texas InstrumentsTPIC1021DR
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface receiver 5.5V 3.5mA 75.891673mg 20kbaud
NXP SemiconductorsMC33662LEF
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio

Descriptions

Descriptions of Texas Instruments XTR111AIDRCT provided by its distributors.

Precision Voltage-to-Current Converter/Transmitter | IC CONV/TX PREC VOLT-CURR 10-SON
Sensors, Sensor Conditioning, 4-20mA Transmitters Presision Voltage to Current Conv/Trans
Current Sense Amp Single 8V to 40V 10-Pin VSON EP T/R
Sensor and Detector Interface 44V 3-Wire Interface 10-Pin VSON EP T/R
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-VSON -40 to 125
Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO10
DFN-10(3x3) ADC/DAC - Specialized ROHS
XTR111 1.5mV 550muA 1mm -55C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR111AIDRCT .
  • XTR111AIDRCT..