Texas Instruments XTR111AIDGQR

Precision Voltage To Current Converter/Transmitter 10-Pin HTSSOP EP T/R
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR111AIDGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages18 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-52.78%

CAD Models

Download Texas Instruments XTR111AIDGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.062
$ 1.321
Stock
1,750,927
404,556
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65LVDS9638DGN
1500-Mbps LVDS dial high speed differential driver 8-HVSSOP -40 to 85
Texas InstrumentsSN65LVDS9637DGN
IC DUAL DIFF RECEIVER 8-MSOP / LVDS Receiver 150Mbps 8-Pin HVSSOP EP Tube
Texas InstrumentsSN65LVDS9637DGNR
EAR99 65LVDS9637 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 18.99418mg 6.1ns
Texas InstrumentsSN65LVDS9638DGNR
1500-Mbps LVDS dial high speed differential driver 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments XTR111AIDGQR provided by its distributors.

Precision Voltage To Current Converter/Transmitter 10-Pin HTSSOP EP T/R
Other Interface ICs; XTR111AIDGQR; TEXAS INSTRUMENTS; 10; 44 V; 7 V; HTSSOP EP
Sensor and Detector Interface 44V 3-Wire Interface 10-Pin HVSSOP EP T/R
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125
IC AMP XTR111 V-TO-I CONVERTER MSOP10
7V~44V MSOP-10-EP ADCs/DACs - Special Purpose ROHS
IC PREC VOLT-CURR CONV/TX 10MSOP
XTR111 1.5mV 550muA 1.1mm -55C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.