Texas Instruments XTR105PA

4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
$ 15.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR105PA.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages30 years ago

Farnell

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
+32.11%

CAD Models

Download Texas Instruments XTR105PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.34
$ 18.3
Stock
210,920
98,286
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR105PA.

Related Parts

Texas InstrumentsXTR106P
INSTRUMENTATION AMPLIFIER 100 uV OFFSET-MAX PDIP14
Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP

Descriptions

Descriptions of Texas Instruments XTR105PA provided by its distributors.

4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, PDIP14
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin PDIP Tube
IC, TRANSCEIVER, 36V; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 5000pA; Type de boîtier d'amplificateur: DIP; Nombre de broches: 14Broche(s); Température d'utilisation min: -40°C; Température d
Ic, Transceiver, 36V; No. Of Amplifiers:1 Amplifier; Input Bias Current:5000Pa; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Bandwidth:-; Supply Voltage Min:7.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR105PA
The XTR105 is a monolithic 4-20mA, 2-wire current transmitter with two precision current sources. It provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers, and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications. This includes zero output current drift, span drift, and nonlinearity. The XTR105 operates on loop power-supply voltages down to 7.5V. The XTR105 is available in DIP-14 and SO-14 surface mount packages and is specified for the -40oC to +85 oC industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR105 PA
  • XTR105P/A
  • XTR105PA .
  • XTR105PA.