Texas Instruments XTR106P

Instrumentation Amplifier 100 Uv Offset-max PDIP14
$ 19.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR106P.

Newark

Datasheet22 pages12 years ago

Texas Instruments

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-2.47%

CAD Models

Download Texas Instruments XTR106P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR106P.

Related Parts

Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
Texas InstrumentsXTR105PA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Analog DevicesAD842KN
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments XTR106P provided by its distributors.

INSTRUMENTATION AMPLIFIER 100 uV OFFSET-MAX PDIP14
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin PDIP Tube
Transmitter, Current, Pdip14, 106; No. Of Amplifiers:5 Amplifier; Input Bias Current:0.025Μa; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Bandwidth:-; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS XTR106P
TRANSMITTER, CURRENT, PDIP14, 106; Nbre d'amplificateurs: 5 Amplificateurs; Courant de polarisation d'entrée: 0.025µA; Type de boîtier d'amplificateur: DIP; Nombre de broches: 14Broche(s); Températured'utilisation min: -55°C
The XTR106 is a low cost, monolithic 4-20mA, two-wire current transmitter designed for bridge sensors. It provides complete bridge excitation (2.5V or 5V refer-ence), instrumentation amplifier, sensor linearization, and current output circuitry. Current for powering ad-ditional external input circuitry is available from the VREG pin. The instrumentation amplifier can be used over a wide range of gain, accommodating a variety of input signal types and sensors. Total unadjusted error of the com-plete current transmitter, including the linearized bridge, is low enough to permit use without adjustment in many applications. The XTR106 operates on loop power supply voltages down to 7.5V. Linearization circuitry provides second-order correction to the transfer function by controlling bridge excitation voltage. It provides up to a 20:1 improvement in nonlinearity, even with low cost transducers. The XTR106 is available in 14-pin plastic DIP ands O-14 surface-mount packages and is specified for the -40oC to +85oC temperature range. Operation is from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR106P .